text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040222R0JNEDC

Thickfilm Surface Mount Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay CRCW040222R0JNEDC - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.00
USD
Quantity
Unit Price
10,000
$0.0014
40,000
$0.0013
150,000
$0.0013
300,000
$0.0012
750,000+
$0.0012
Product Variant Information section