text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805154KFKEA

CRCW Series 0805 0.125 W 154 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Vishay CRCW0805154KFKEA - Technical Attributes
Attributes Table
Resistance: 154kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.00
USD
Quantity
Unit Price
10,000
$0.0031
25,000
$0.003
100,000
$0.0029
150,000
$0.0028
375,000+
$0.0027
Product Variant Information section