text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08051R60FKEAHP

CRCW Series 0805 0.33 W 1.6 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW08051R60FKEAHP - Technical Attributes
Attributes Table
Resistance: 1.6Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
5,000
$0.061
10,000
$0.06
15,000
$0.0594
20,000
$0.059
25,000+
$0.0577
Product Variant Information section