text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2010220KJNEF

CRCW Series 2010 0.75 W 220 kOhm ±5 % ±200 ppm/K Rectangular SMT Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Vishay CRCW2010220KJNEF - Technical Attributes
Attributes Table
Resistance: 220kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 2010 (5025 Metric)
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.80
USD
Quantity
Unit Price
4,000
$0.0302
8,000
$0.0298
16,000
$0.0293
20,000
$0.0291
60,000+
$0.0282
Product Variant Information section