text.skipToContent text.skipToNavigation

Manufacturer Part #

CSNL2512FT10L0

Res Metal Film 2512 10m Ohm 1% 2W ±50ppm/°C Molded SMD Plastic T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Stackpole Electronics CSNL2512FT10L0 - Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.18mm
Height - Max: 0.45mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$650.00
USD
Quantity
Unit Price
2,000
$0.325
4,000+
$0.32
Product Variant Information section