text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR0402FT51L0

CSR Series 0402 0.125W 0.051Ω ±1% ±200ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSR0402FT51L0 - Technical Attributes
Attributes Table
Resistance: 0.051Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,390.00
USD
Quantity
Unit Price
10,000+
$0.139
Product Variant Information section