text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3RBD6042V

thick film res 0603 60.4k ohms 0.5 %

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2218
Product Specification Section
Panasonic Industry ERJ-3RBD6042V - Technical Attributes
Attributes Table
Resistance: 60.4kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
210,000
USA:
210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$84.00
USD
Quantity
Unit Price
5,000
$0.0168
15,000
$0.0164
25,000
$0.0162
50,000
$0.016
100,000+
$0.0156