text.skipToContent text.skipToNavigation

Manufacturer Part #

HVCB2512JTD5M00

HVCB Series 2512 1 W 5MΩ ±5% ±50 ppm/°C High Voltage Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics HVCB2512JTD5M00 - Technical Attributes
Attributes Table
Resistance: 5MΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Case Size: 2512 (6432 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$12,760.00
USD
Quantity
Unit Price
2,000+
$6.38
Product Variant Information section