Manufacturer Part #
M55342K11B11D0RST
THKFLM RES 0402 11 OHM 0.05W 0.01 100PPM 0.01% SMD ESD - Tape and Reel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
Vishay M55342K11B11D0RST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay M55342K11B11D0RST - Technical Attributes
Attributes Table
| Resistance: | 11Ω |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 30V |
| Operating Temp Range: | -65°C to +150°C |
| Case Size: | 0402 (1005 Metric) |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
300
$0.70
600
$0.69
900
$0.685
1,200
$0.68
1,500+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount