text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C3652FC100

MBB Series 0207 0.6 W 36.5 KOhms 1 % 50 ppm/°C Professional Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBB02070C3652FC100 - Technical Attributes
Attributes Table
Resistance: 36.5kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$169.00
USD
Quantity
Unit Price
1,000
$0.169
2,000
$0.166
3,000
$0.165
5,000
$0.163
10,000+
$0.16
Product Variant Information section