text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C1219FP500

MCT Series 0603 12.1 kOhm 0.125 W ±1 % ±50 ppm/K SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Vishay MCT06030C1219FP500 - Technical Attributes
Attributes Table
Resistance: 12.1kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Pricing Section
Global Stock:
35,000
Singapore:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$79.00
USD
Quantity
Unit Price
5,000
$0.0158
15,000
$0.0155
25,000
$0.0153
50,000
$0.0151
100,000+
$0.0147
Product Variant Information section