Manufacturer Part #
MMU01020C3301FB300
MMU Series Ø1.1x2.2mm 0.2 W 3.3 kOhm ±1 % ±50 ppm/K Professional MELF Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MELF | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Vishay MMU01020C3301FB300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MMU01020C3301FB300 - Technical Attributes
Attributes Table
| Resistance: | 3.3kΩ |
| Rated Power: | 0.2W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 2.2mm x D 1.1mm |
| Height - Max: | 1.1mm |
| No. of Terminations: | 2 |
| Package Style: | MELF |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0419
6,000
$0.0412
12,000
$0.0405
15,000
$0.0403
45,000+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MELF