text.skipToContent text.skipToNavigation

Manufacturer Part #

PA0603-R-070RL

RES 0 OHM JUMPER 1/10W 0603

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2532
Product Specification Section
YAGEO PA0603-R-070RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.1W
Temp Coefficient: ±150ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.101
15,000+
$0.0996