text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2512FKF7W0R003E

PA_E Series 2512 0.003 Ohm ±1% 2 W ±100 ppm/°C Current Sensor Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO PA2512FKF7W0R003E - Technical Attributes
Attributes Table
Resistance: 3mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.88mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
4,000
$0.123
8,000
$0.121
12,000
$0.12
16,000+
$0.119