text.skipToContent text.skipToNavigation

Manufacturer Part #

PE1206FRF070R01L

PE Series 1206 0.25 W 10 mOhm ±1 % ±100 ppm/°C SMT Current Sensor Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
YAGEO PE1206FRF070R01L - Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +170°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.89mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
8,000
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.40
USD
Quantity
Unit Price
4,000
$0.0561
8,000
$0.0552
12,000
$0.0546
16,000
$0.0543
20,000+
$0.053
Product Variant Information section