Manufacturer Part #
PE2512FKM070R1L
PE Series 2512 1 W 100 mOhm 1 % ±75 ppm/°C SMT Current Sensor Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO PE2512FKM070R1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO PE2512FKM070R1L - Technical Attributes
Attributes Table
| Resistance: | 100mΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 0.316V |
| Operating Temp Range: | -55°C to +170°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.89mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
4,000
$0.0777
8,000
$0.0764
12,000
$0.0756
16,000
$0.0751
20,000+
$0.0734
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount