text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-07680KL

RC Series 0201 0.05 W 680 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
YAGEO RC0201FR-07680KL - Technical Attributes
Attributes Table
Resistance: 680kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400,000
USA:
400,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.00
USD
Quantity
Unit Price
10,000
$0.005
30,000
$0.0049
50,000
$0.0048
150,000
$0.0046
250,000+
$0.0045
Product Variant Information section