text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-0712K1L

RC Series 0402 0.063 W 12.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
YAGEO RC0402FR-0712K1L - Technical Attributes
Attributes Table
Resistance: 12.1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
Singapore:
50,000
On Order:
0
Factory Stock:Factory Stock:
920,000
Factory Lead Time:
20 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$16.00
USD
Quantity
Unit Price
40,000
$0.0004
150,000
$0.0004
400,000
$0.0004
1,000,000
$0.0004
2,500,000+
$0.0004
Product Variant Information section