text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-131KL

RC Series 0603 0.1 W 1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
YAGEO RC0603FR-131KL - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
560,000
Singapore:
560,000
1,260,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$16.00
USD
Quantity
Unit Price
20,000
$0.0008
60,000
$0.0008
100,000
$0.0008
400,000
$0.0007
600,000+
$0.0007
Product Variant Information section