text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010JK-070RL

RC Series 2010 0.75 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
YAGEO RC2010JK-070RL - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Power: 0.75W
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,484,000
USA:
5,484,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$358.00
USD
Quantity
Unit Price
4,000
$0.0895
8,000
$0.088
12,000
$0.0871
16,000
$0.0865
20,000+
$0.0846
Product Variant Information section