text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512FK-071K5L

RC Series 2512 1.5 kOhm 1 W ±1 % ±100 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO RC2512FK-071K5L - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.40
USD
Quantity
Unit Price
4,000
$0.0351
8,000
$0.0345
16,000
$0.034
20,000
$0.0338
60,000+
$0.0327
Product Variant Information section