text.skipToContent text.skipToNavigation

Manufacturer Part #

RE0201BRE0730K9L

RE Series 0201 30.9 kOhm ±0.1 % 0.05 W ±50 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RE0201BRE0730K9L - Technical Attributes
Attributes Table
Resistance: 30.9kΩ
Rated Power: 0.05W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$723.00
USD
Quantity
Unit Price
10,000
$0.0723
20,000+
$0.0703
Product Variant Information section