text.skipToContent text.skipToNavigation

Manufacturer Part #

RG3216N-2493-B-T5

RG Series 1206 0.25 W 249 kOhm ± 0.1 % ± 10 ppm/°C SMT Metal Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RG3216N-2493-B-T5 - Technical Attributes
Attributes Table
Resistance: 249kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,900.00
USD
Quantity
Unit Price
5,000+
$0.58
Product Variant Information section