text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206FR-7W0R15L

RL Series 1206 0.25 W 0.15 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
YAGEO RL1206FR-7W0R15L - Technical Attributes
Attributes Table
Resistance: 0.15Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Technology: Thick Film
Working Voltage-Nom: 0.27V
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$209.00
USD
Quantity
Unit Price
5,000
$0.0418
10,000
$0.0411
15,000
$0.0407
20,000
$0.0404
25,000+
$0.0395
Product Variant Information section