text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206JR-070R47L

RL Series 1206 0.25 W 0.47 Ohm ±5% ±1000 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
YAGEO RL1206JR-070R47L - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.342V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65,000
USA:
65,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.00
USD
Quantity
Unit Price
5,000
$0.0592
10,000
$0.0582
15,000
$0.0576
20,000
$0.0572
25,000+
$0.056
Product Variant Information section