text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1220T-R047-G

RL Series 0805 0.25 W 0.047Ω ±2% 0-350 ppm/°C Low Resistance Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Susumu RL1220T-R047-G - Technical Attributes
Attributes Table
Resistance: 0.047Ω
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
5,000
$0.0756
10,000
$0.0744
15,000
$0.0736
20,000
$0.0731
25,000+
$0.0715
Product Variant Information section