text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2512JK-070R27L

RL Series 2512 1 W 0.27 Ohm ±5% ±600 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RL2512JK-070R27L - Technical Attributes
Attributes Table
Resistance: 0.27Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±600ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.20
USD
Quantity
Unit Price
4,000
$0.0538
8,000
$0.0529
12,000
$0.0524
16,000
$0.052
20,000+
$0.0508
Product Variant Information section