text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCS0603BKE68K1

RNCS 0603 0.063W 68.1kΩ ±0.1% ±25ppm/°C Anti-Corrosive Tantalum Nitride Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCS0603BKE68K1 - Technical Attributes
Attributes Table
Resistance: 68.1kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$184.00
USD
Quantity
Unit Price
1,000
$0.184
2,000
$0.181
3,000
$0.18
5,000
$0.178
10,000+
$0.175
Product Variant Information section