text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0816P-333-D

RR Series 0603 0.063 W 33 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Susumu RR0816P-333-D - Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$61.00
USD
Quantity
Unit Price
5,000
$0.0122
15,000
$0.0119
25,000
$0.0118
75,000
$0.0115
125,000+
$0.0113
Product Variant Information section