text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF3GT100R

RSMF3 Series 3 W 100Ω ±2% ±200 ppm/°C Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF3GT100R - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 3W
Tolerance (%): ±2%
Temp Coefficient: ±200ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$98.50
USD
Quantity
Unit Price
1,000
$0.0985
3,000
$0.0957
4,000
$0.095
10,000
$0.0928
15,000+
$0.0906
Product Variant Information section