text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD07196RL

RT Series 0603 0.1 W 196 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
YAGEO RT0603BRD07196RL - Technical Attributes
Attributes Table
Resistance: 196Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.00
USD
Quantity
Unit Price
5,000
$0.0208
10,000
$0.0204
15,000
$0.0202
20,000
$0.0201
25,000+
$0.0197
Product Variant Information section