text.skipToContent text.skipToNavigation

Manufacturer Part #

RVC1206FT301K

RVC Series 1206 0.25 W 301 kOhm ±1% ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RVC1206FT301K - Technical Attributes
Attributes Table
Resistance: 301kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$342.00
USD
Quantity
Unit Price
5,000
$0.0684
10,000
$0.0673
15,000
$0.0666
20,000
$0.0662
25,000+
$0.0647
Product Variant Information section