text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP500JB-220R

SQP Series 5 W 220 Ω ±5% ±300 ppm/°C Axial Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
YAGEO SQP500JB-220R - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  22mm x W  9.5mm x H  9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1800
Multiple Of:
900
Total
$228.60
USD
Quantity
Unit Price
900
$0.127
2,700
$0.124
3,600
$0.123
9,000
$0.121
13,500+
$0.119
Product Variant Information section