text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP500JB-3R9

SQP Series 5 W 3.9 Ohms 5% 300 ppm 22 x 9.5 x 9 mm Axial Lead Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SQP500JB-3R9 - Technical Attributes
Attributes Table
Resistance: 3.9Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  22mm x W  9.5mm x H  9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5400
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.20
USD
Quantity
Unit Price
200
$0.119
500
$0.117
1,500
$0.115
3,000
$0.113
10,000+
$0.109
Product Variant Information section