text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R0300FEA18

WSL Series 2010 1 W 30 mOhm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay WSL2010R0300FEA18 - Technical Attributes
Attributes Table
Resistance: 0.03Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,900.00
USD
Quantity
Unit Price
4,000+
$0.475
Product Variant Information section