text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP39212L000FEA

RES 0.002 OHM 1% 5W 3921

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay WSLP39212L000FEA - Technical Attributes
Attributes Table
Resistance: 2mΩ
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 3921 (10052 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,835.00
USD
Quantity
Unit Price
3,000+
$0.945