text.skipToContent text.skipToNavigation

Manufacturer Part #

WSMS2908L5000JK

WSMS Series 2908 3 W 0.0005 Ohm ±5% ±175 ppm/°C Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSMS2908L5000JK - Technical Attributes
Attributes Table
Resistance: 0.5mΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±175ppm/°C
Case Size: 1103 (2908 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.33
USD
Quantity
Unit Price
20
$1.33
50
$1.32
125
$1.30
300
$1.29
750+
$1.26
Product Variant Information section