Manufacturer Part #
745C102222JP
74X Series 8 Resistor 10 Pad 2.2 kΩ ±5 % 0.5 W SMT Chip Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 745C102222JP - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 2.2kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Dimension: | L 6.4mm x W 3.1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.173
8,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount