text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-2HV102JV

EXB-2HV Series 0402 0.063 W 1 kOhm ±5 % 8 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Panasonic Industry EXB-2HV102JV - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$805.00
USD
Quantity
Unit Price
5,000
$0.161
10,000+
$0.158
Product Variant Information section