text.skipToContent text.skipToNavigation

Manufacturer Part #

AST1240MLTRQ

AST1240ML 75 dB 3 V 4000 Hz Surface Mount Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory AST1240MLTRQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 3V
Frequency: 4000Hz
Dimension: H  3mm x L  12mm x W  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Unit Price
1,000+
$2.44
Product Variant Information section