text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-27N25WQ

PK series 90DB, 28VDC; Min:3V; Supply V Max:28V; Continuous tone Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-27N25WQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 2.5kHz
Current Rating: 8mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Color: Black
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
5,088
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$514.00
USD
Quantity
Unit Price
1
$5.28
5
$5.24
20
$5.18
50
$5.14
125+
$5.06
Product Variant Information section