text.skipToContent text.skipToNavigation

Manufacturer Part #

DC95F502WN

NTC Thermistors +/-.2oC (0oC - 70oC) Interchangeable Chip

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors DC95F502WN - Technical Attributes
Attributes Table
Type: NTC
Resistance: 5kΩ
Tolerance (%): ±0.2%
B-constant: 3969K
Temperature Range: -80°C to +150°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,880.00
USD
Quantity
Unit Price
500+
$3.76
Product Variant Information section