text.skipToContent text.skipToNavigation

Manufacturer Part #

TG74-1406N1RL

TG74 Series 0.4 uH 0.3 Ohm 1:1 Dual SMD 10BASE-T Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG74-1406N1RL - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:2CT
Inductance: 140µH/25µH
DC Resistance: 0.3Ω
Mounting Method: Surface Mount
Features & Applications

The TG74-1406N1RL is a 16 Pin SOIC, SMD 10BASE-T Isolation Module LAN Signal Tranformer. This have been developed to meet isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T applications.

Specifications:

  • Pri /Sec Isolation: 2,000Vrms
  • Insulation Resistance: 10,000 MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
520
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.80
USD
Quantity
Unit Price
20
$1.39
50
$1.37
125
$1.35
300
$1.34
750+
$1.31
Product Variant Information section