text.skipToContent text.skipToNavigation

Manufacturer Part #

063725P022

Heat Shrink Tubing ST Polyolefin Black Thin Loose Piece

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
TE Connectivity 063725P022 - Technical Attributes
Attributes Table
Management Type: Shrink Tubing
Color: Black
Material: Polyolefin
Dimension: L  4mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.90
USD
Quantity
Unit Price
10
$3.99
25
$3.94
50
$3.90
150
$3.84
300+
$3.75
Product Variant Information section