text.skipToContent text.skipToNavigation

Manufacturer Part #

M8437GBK-SM

Black SMCG 1 Multi-Hole NPT Hubs Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M8437GBK-SM - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  33.8mm x L  61.2mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$347.00
USD
Quantity
Unit Price
10
$3.60
25
$3.55
40
$3.52
100
$3.47
150+
$3.40
Product Variant Information section