Manufacturer Part #
KSLBN-4-01
Key Slot with Locking Bay Nose 1/4 Inch Natural (Nylon)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components KSLBN-4-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components KSLBN-4-01 - Technical Attributes
Attributes Table
| Type: | Snap Lock Pin |
| Color: | Natural |
| Hole Diameter: | 6.25mm |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.135
2,000
$0.133
3,000
$0.132
5,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box