text.skipToContent text.skipToNavigation

Manufacturer Part #

1005

Bright Brass 1.820 inch Long Rivet Mount Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1005 - Technical Attributes
Attributes Table
Gender: Male
Material: Thick Brass / Tin Plate
Length: 0.687in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,638
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$334.00
USD
Quantity
Unit Price
500+
$0.668
Product Variant Information section