text.skipToContent text.skipToNavigation

Manufacturer Part #

1267

Brass Tin Nickel Plate PC Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Keystone 1267 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.542in
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Highlighting the Keystone line is a group of PCB Quick-Fit terminals that feature .110", .187", .205" and .250" male tabs. Manufactured from .020" and .032" thick brass with tin finish, they' are available in both horizontal and vertical configurations. Their space saving design makes them ideal for use in dense areas and offers easy access for connecting and disconnecting Quick-fit female terminals.

The 1267 is vertical male quick-fit terminal with a mounting tab of .110 inches an overall length of .542 inches and a mounting hole diameter of .046 inches.  It is made of .020 thick Brass with a Tin plate finish.
Pricing Section
Global Stock:
36,156
USA:
36,156
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
Total
$21.23
USD
Quantity
Unit Price
250
$0.0849
500
$0.0833
1,250
$0.0812
2,500
$0.0797
5,000+
$0.0762
Product Variant Information section