text.skipToContent text.skipToNavigation

Manufacturer Part #

4908

Brass Tin Plate Parallel .250 inch Tab Sturdi-Mount Male Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Keystone 4908 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.312in
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,922
USA:
3,922
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$24.50
USD
Quantity
Unit Price
100
$0.245
200
$0.24
1,000
$0.235
2,000+
$0.225
Product Variant Information section