text.skipToContent text.skipToNavigation

Manufacturer Part #

63969-1

FASTON 205 Series 6.35 mm / 5.21 mm Through Hole Receptacle PCB Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63969-1 - Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.48in
Mounting Method: Through Hole
Features & Applications

The FASTON Series is designed to be used with the FASTON terminal line. They come in sizes ranging from 6.35 [.250], 5.21 [.205], 4.75 [.187] and 2.79 [.110] and are available in multiple positions and configurations.

Included in this line are special connectors, including water valve connectors, Microswitch connectors, gas valve connectors, and various other special application connectors.

Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Receptacle Style = Straight
  • Insulation Support = Non-Insulation Support
  • Insertion Force = Low
  • Material = Brass
  • Finish = Tin
  • PCB Hole Diameter (mm [in]) = 1.40 [0.055]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
28000
Multiple Of:
2800
Total
$3,584.00
USD
Quantity
Unit Price
2,800
$0.134
5,600
$0.132
8,400
$0.131
11,200
$0.13
14,000+
$0.128
Product Variant Information section